1617158-3

Heilind Number:AMP1617158-3
Manufacturer:TE Connectivity
Manufacturer Number:1617158-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PRMGSCD-5XW = PRMGSD COTS .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617158-3
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617158-3

Detailed Description

The PRMGSD COTS .100 Relay is a versatile component designed for reliable signal and communication applications. With a mount type of Printed Circuit Board, it offers easy integration into electronic systems. Featuring a coil resistance of 100 Ω and a coil voltage of 5 VDC, this relay ensures efficient operation. Its 2 Form C, DPDT, 2 C/O contact configuration allows for versatile switching capabilities, with a maximum switching voltage of 28 VDC. The termination type of PC Pin(s) further enhances its ease of installation. With a contact current rating of 1 A, this relay is ideal for low to medium power signal switching. Please note that this product is not RoHS compliant. Trust the PRMGSD COTS .100 Relay for your signal and communication relay needs.