1617159-5

Heilind Number:AMP1617159-5
Manufacturer:TE Connectivity
Manufacturer Number:1617159-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMGAD-5 = SMGD .100 GRID SURFA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617159-5
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617159-5

Detailed Description

Introducing the SMGAD-5, a precision-engineered SMGD .100 GRID SURFA relay designed for efficient signal and communication applications. With a mount type of Printed Circuit Board and termination via PC Pin(s), this relay offers seamless integration into electronic systems. Featuring a coil resistance of 50 Ω and operating at a coil voltage of 5 VDC, it ensures reliable performance. The contact configuration of 2 Form C (DPDT, 2 C/O) allows for versatile switching capabilities, with a maximum switching voltage of 28 VDC and a contact current rating of 1 A. Rest assured, this relay is RoHS compliant, meeting international standards for environmental responsibility. Elevate your relay solutions with the SMGAD-5, a premium choice for signal and communication relay needs.