1617159-7

Heilind Number:AMP1617159-7
Manufacturer:TE Connectivity
Manufacturer Number:1617159-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMGSD-26 = SMGSD SMD DIODE .10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617159-7
Mount Type:Printed Circuit Board
Coil Resistance:3200 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617159-7

Detailed Description

Enhance your circuit board with the SMGSD-26, a high-performance SMD diode offering a contact configuration of 2 Form C (DPDT) with 2 C/O contacts. With a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, this relay ensures reliable operation in signal and communication systems. Its PC Pin termination type facilitates easy installation, while its 1 A contact current rating and maximum switching voltage of 28 VDC guarantee efficient performance. Non-RoHS compliant. Upgrade your setup with this essential component for seamless relay functionality.