1617162-6

Heilind Number:AMP1617162-6
Manufacturer:TE Connectivity
Manufacturer Number:1617162-6
ECAD Model:
3D Model

Description:

J1MACDD-5XP = M39016/24-025P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617162-6
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/24-025P
SKU:AMP1617162-6

Detailed Description

Elevate your circuit board assembly with the J1MACDD-5XP Signal Relay, a high-performance component designed for precision switching. Featuring a coil resistance of 50 Ω and a coil voltage of 5 VDC, it ensures reliable operation in various applications. With a contact configuration of 1 Form C (SPDT, 1 C/O) and a maximum switching voltage of 28 VDC, this relay offers versatility in signal routing. The termination type of PC Pin(s) facilitates easy installation, while the contact current rating of 1 A guarantees efficient power transfer. Crafted for durability and performance, this relay is a dependable choice for signal and communication systems. Please note that it is not RoHS compliant.