1617162-8

Heilind Number:AMP1617162-8
Manufacturer:TE Connectivity
Manufacturer Number:1617162-8
ECAD Model:
3D Model

Description:

J1MACT-26XP = M28776/5-030P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617162-8
Mount Type:Printed Circuit Board
Coil Resistance:2000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/5-030P
SKU:AMP1617162-8

Detailed Description

Enhance your circuit board assembly with the J1MACT-26XP relay, also known as the M28776/5-030P. This high-performance component features a coil resistance of 2000 Ω and operates at a coil voltage of 26.5 VDC, ensuring reliable signal and communication relay functionality. With a contact configuration of 1 Form C (SPDT, 1 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC guarantees efficient performance in various applications. Designed for easy installation, this relay is equipped with PC pin termination. With a contact current rating of 1 A, it is suitable for a wide range of electronic systems. Please note, this product is not RoHS compliant. Upgrade your setup with this essential relay for seamless signal transmission.