1617163-1

Heilind Number:AMP1617163-1
Manufacturer:TE Connectivity
Manufacturer Number:1617163-1
ECAD Model:
3D Model

Description:

JMACDD-12XP = M39016/20-052P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617163-1
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/20-052P
SKU:AMP1617163-1

Detailed Description

Introducing the JMACDD-12XP Signal Relay, a reliable and efficient component for your electronic applications. With a coil resistance of 390 Ω and coil voltage of 12 VDC, this DPDT relay offers 2 Form C contacts for versatile switching capabilities. Its maximum switching voltage of 28 VDC and contact current rating of 1 A ensure optimal performance. Designed for Printed Circuit Board mounting with PC Pin termination, it guarantees easy installation. Also known as the M39016/20-052P, this relay is a dependable choice for signal and communication systems that require precise and durable switching functions. Please note that this product is not RoHS compliant. Trust in the JMACDD-12XP for seamless relay operations in your projects.