| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617163-6 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/20-054L |
| SKU: | AMP1617163-6 |
1617163-6
Specifications
Detailed Description
Enhance your circuit board with the JMACDD-26XL, a high-performance signal relay designed for seamless communication. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this relay offers reliable operation in various electronic systems. Featuring a 2 Form C DPDT contact configuration, it provides two normally open and two normally closed contacts for versatile switching applications. The maximum switching voltage of 28 VDC ensures efficient power management, while the 1 A contact current rating guarantees optimal performance. With PC Pin termination and RoHS compliance, the JMACDD-26XL is not only easy to install but also environmentally friendly. Also known as the M39016/20-054L, this relay is a must-have for any electronic project requiring precision and durability. Explore our full range of products for more high-quality solutions in signal and communication relays.

