1617164-2

Heilind Number:AMP1617164-2
Manufacturer:TE Connectivity
Manufacturer Number:1617164-2
ECAD Model:
3D Model

Description:

JMACT-12XM = M28776/1-028M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617164-2
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/1-028M
SKU:AMP1617164-2

Detailed Description

Enhance your circuit board functionality with the JMACT-12XM, a high-performance relay designed for seamless signal and communication relay operations. Featuring a compact Printed Circuit Board mount type, this relay offers reliable switching capabilities with its 2 Form C, DPDT contact configuration, providing 2 C/O contacts for efficient connectivity. With a coil resistance of 390 Ω and a coil voltage of 12 VDC, it ensures optimal power efficiency while delivering a maximum switching voltage of 28 VDC. The PC Pin termination type guarantees easy and secure installation, while the contact current rating of 1 A allows for seamless signal transmission. Rest assured, this relay is RoHS compliant, meeting environmental standards without compromising on performance. Explore its versatile applications in various industries, from telecommunications to industrial automation, and elevate your system's reliability with the JMACT-12XM.