| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617164-5 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M28776/1-030P |
| SKU: | AMP1617164-5 |
1617164-5
Specifications
Detailed Description
Experience reliable signal switching with our JMACT-26XP relay, designed for high-performance applications. This DPDT relay features 2 Form C, 2 C/O contact configuration, ensuring seamless connectivity. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, it guarantees efficient operation. The termination type of PC Pin(s) offers easy installation on printed circuit boards. RoHS compliant, this relay is environmentally friendly. Trust in its 1 A contact current rating and maximum switching voltage of 28 VDC for optimal performance. Also known as M28776/1-030P, it's the perfect choice for your signal and communication relay needs.

