| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617164-6 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M28776/1-036P |
| SKU: | AMP1617164-6 |
1617164-6
Specifications
Detailed Description
Elevate your signal and communication systems with the JMACT-26XPS relay, a reliable component designed for seamless integration onto printed circuit boards. Featuring a compact DPDT configuration with 2 C/O contacts, this versatile relay ensures efficient and secure switching operations. With a coil voltage of 26.5 VDC and a coil resistance of 1560 Ω, it guarantees optimal performance in diverse applications. The PC Pin termination type simplifies installation, while the RoHS compliance underscores our commitment to environmental responsibility. Trust in the JMACT-26XPS for seamless signal transmission and enhanced communication reliability.

