1617165-1

Heilind Number:AMP1617165-1
Manufacturer:TE Connectivity
Manufacturer Number:1617165-1
ECAD Model:
3D Model

Description:

JMAWDD-12XP = M39016/20-010P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617165-1
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/20-010P
SKU:AMP1617165-1

Detailed Description

Enhance your circuit board with the JMAWDD-12XP Relay, a high-performance component designed for seamless signal and communication relay operations. Featuring a coil resistance of 390 Ω and a coil voltage of 12VDC, this relay offers reliable switching functionality for various electronic applications. With a contact configuration of 2 Form C (DPDT) - 2 C/O, it ensures efficient signal transfer. The long leads termination type simplifies installation, while the 1A contact current rating guarantees optimal performance. Not RoHS compliant. Upgrade your setup with this top-tier relay for enhanced connectivity and functionality.