| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617165-3 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1560 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/20-012P |
| SKU: | AMP1617165-3 |
1617165-3
Specifications
Detailed Description
Enhance your circuit board's functionality with the JMAWDD-26XP relay. This high-performance component, also known as the M39016/20-012P, offers reliable signal and communication relay capabilities. Featuring a DPDT contact configuration with 2 C/O contacts, it allows for seamless switching between two independent circuits. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this relay ensures efficient operation. The long leads termination type simplifies installation, while the 1 A contact current rating and 28 VDC maximum switching voltage make it suitable for various applications. Although not RoHS compliant, its exceptional performance and versatility make it a valuable addition to any electronic setup. Explore our range of products for more innovative solutions in relay technology.

