1617165-5

Heilind Number:AMP1617165-5
Manufacturer:TE Connectivity
Manufacturer Number:1617165-5
ECAD Model:
3D Model

Description:

JMAWDD-9XM = M39016/20-009M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617165-5
Mount Type:Printed Circuit Board
Coil Resistance:220 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/20-009M
SKU:AMP1617165-5

Detailed Description

Introducing the JMAWDD-9XM, a reliable signal relay designed for seamless integration onto printed circuit boards. With a coil resistance of 220 Ω and a coil voltage of 9 VDC, this DPDT relay offers 2 Form C contact configuration, providing 2 C/O contact options for versatile switching applications. It boasts a maximum switching voltage of 28 VDC and a contact current rating of 1 A, ensuring efficient performance in various setups. Featuring long leads for easy termination, this relay is a dependable choice for signal and communication systems. Please note that it is not RoHS compliant. Also known as the M39016/20-009M, this relay is a crucial component in ensuring smooth operation in your electronic devices.