1617166-3

Heilind Number:AMP1617166-3
Manufacturer:TE Connectivity
Manufacturer Number:1617166-3
ECAD Model:
3D Model

Description:

JMAWT-18XM = M28776/1-017M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617166-3
Mount Type:Printed Circuit Board
Coil Resistance:880 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M28776/1-017M
SKU:AMP1617166-3

Detailed Description

Enhance your circuit board setup with the JMAWT-18XM, a reliable and efficient relay designed for optimal performance. With a coil resistance of 880 Ω and a coil voltage of 18 VDC, this relay ensures seamless operation. Its 2 Form C contact configuration, featuring DPDT and 2 C/O connections, offers versatile switching capabilities. The termination type of Long Leads allows for easy installation. Rated for a contact current of 1 A and a maximum switching voltage of 28 VDC, this relay guarantees durability and stability in signal and communication applications. While not RoHS-compliant, its quality and functionality make it a valuable component in any electronic system.