1617166-8

Heilind Number:AMP1617166-8
Manufacturer:TE Connectivity
Manufacturer Number:1617166-8
ECAD Model:
3D Model

Description:

JMAWT-5XM = M28776/1-013M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617166-8
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M28776/1-013M
SKU:AMP1617166-8

Detailed Description

Elevate your circuit board functionality with the JMAWT-5XM relay. This high-performance component, also known as M28776/1-013M, boasts a coil resistance of 50 Ω and operates at a coil voltage of 5 VDC. Its 2 Form C contact configuration, featuring DPDT and 2 C/O arrangements, ensures versatile connectivity options. With long leads for easy termination, this relay offers reliable switching capabilities with a contact current rating of 1 A. While not RoHS compliant, its exceptional performance makes it a valuable addition to any signal and communication relay setup.