1617167-2

Heilind Number:AMP1617167-2
Manufacturer:TE Connectivity
Manufacturer Number:1617167-2
ECAD Model:
3D Model

Description:

JMSCDD-12XPS = M39016/21-044P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617167-2
Mount Type:Printed Circuit Board
Coil Resistance:850 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/21-044P
SKU:AMP1617167-2

Detailed Description

Easily integrate the JMSCDD-12XPS into your printed circuit boards for reliable signal switching. Featuring a 2 Form C contact configuration, this DPDT relay offers 2 C/O paths for versatile connectivity. With a coil resistance of 850 Ω and a coil voltage of 12 VDC, it ensures efficient operation. The 1 A contact current rating and maximum switching voltage of 28 VDC make it suitable for various applications. Terminate with PC pins for a secure connection. While not RoHS compliant, this relay, also known as the M39016/21-044P, is a dependable choice for signal and communication relay needs.