1617167-3

Heilind Number:AMP1617167-3
Manufacturer:TE Connectivity
Manufacturer Number:1617167-3
ECAD Model:
3D Model

Description:

JMSCDD-18XP = M39016/21-037P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617167-3
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/21-037P
SKU:AMP1617167-3

Detailed Description

Experience reliable signal switching with the JMSCDD-18XP, a high-performance relay designed for printed circuit board mounting. Featuring a coil resistance of 1600 Ω and a coil voltage of 18 VDC, this DPDT relay offers 2 Form C contact configuration with 2 C/O contacts, ensuring efficient operation. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it delivers consistent performance in signal and communication applications. The termination type of PC Pin(s) allows for easy installation, while its compliance with RoHS standards underscores its commitment to environmental responsibility. Trust in the JMSCDD-18XP for seamless and durable relay functionality in your projects.