| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617167-7 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3300 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/21-046P |
| SKU: | AMP1617167-7 |
1617167-7
Specifications
Detailed Description
Introducing the JMSCDD-26XPS, a high-performance signal relay designed for efficient circuit board mounting. With a coil resistance of 3300 Ω and a coil voltage of 26.5 VDC, this relay offers reliable operation in various applications. Featuring a 2 Form C DPDT contact configuration, it provides 2 C/O contact points for seamless switching. The maximum switching voltage of 28 VDC ensures optimal performance, while the PC pin termination type simplifies installation. With a contact current rating of 1 A and RoHS compliance, the JMSCDD-26XPS is a versatile and environmentally friendly choice for signal and communication relay needs.

