1617168-3

Heilind Number:AMP1617168-3
Manufacturer:TE Connectivity
Manufacturer Number:1617168-3
ECAD Model:
3D Model

Description:

JMSCT-18XL = M28776/3-037L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617168-3
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/3-037L
SKU:AMP1617168-3

Detailed Description

Elevate your circuitry with the JMSCT-18XL relay, a powerhouse of performance. With a coil resistance of 1600 Ω and a coil voltage of 18 VDC, this relay offers reliable operation in various electronic applications. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it ensures seamless connectivity. The maximum switching voltage of 28 VDC guarantees efficient power transfer. Terminate with ease using PC Pins, while the 1 A contact current rating handles high loads with precision. Designed for excellence, this relay is a must-have for signal and communication systems. Please note, it is not RoHS compliant. Also known as M28776/3-037L, it stands tall in the realm of quality electronic components. Elevate your circuitry with the JMSCT-18XL relay, a powerhouse of performance. With a coil resistance of 1600 Ω and a coil voltage of 18 VDC, this relay offers reliable operation in various electronic applications. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it ensures seamless connectivity. The maximum switching voltage of 28 VDC guarantees efficient power transfer. Terminate with ease using PC Pins, while the 1 A contact current rating handles high loads with precision. Designed for excellence, this relay is a must-have for signal and communication systems. Please note, it is not RoHS compliant. Also known as M28776/3-037L, it stands tall in the realm of quality electronic components.