| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617169-3 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3300 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/21-012P |
| SKU: | AMP1617169-3 |
1617169-3
Specifications
Detailed Description
Introducing the JMSWDD-26XP, a reliable signal relay designed for seamless integration onto printed circuit boards. Featuring a coil resistance of 3300 Ω and a coil voltage of 26.5 VDC, this DPDT relay offers versatile 2 Form C, 2 C/O contact configuration for diverse application needs. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient and safe operation. The termination type with long leads facilitates easy installation. Although not RoHS compliant, this part, also known as the M39016/21-012P, is a dependable choice for signal and communication relay applications.

