| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617170-3 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1600 Ω |
| Coil Voltage: | 18 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | Long Leads |
| Contact Current Rating: | 1 A |
| Part Aliases: | M28776/3-021P |
| SKU: | AMP1617170-3 |
1617170-3
Specifications
Detailed Description
Easily integrate the JMSWT-18XP Signal Relay into your printed circuit board for reliable switching performance. With a coil resistance of 1600 Ω and a coil voltage of 18 VDC, this DPDT relay offers 2 Form C, 2 C/O contact configuration, capable of handling a contact current rating of 1 A. The termination type with long leads simplifies installation, while the maximum switching voltage of 28 VDC ensures versatility in applications. Designed for signal and communication relay needs, this component, also known by its part alias M28776/3-021P, guarantees efficient operation. Please note that it is not RoHS compliant.

