1617170-6

Heilind Number:AMP1617170-6
Manufacturer:TE Connectivity
Manufacturer Number:1617170-6
ECAD Model:
3D Model

Description:

JMSWT-5XP = M28776/3-017P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617170-6
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M28776/3-017P
SKU:AMP1617170-6

Detailed Description

Introducing the JMSWT-5XP Signal & Communication Relay, a reliable component designed for printed circuit board mounting. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, this DPDT relay features a contact configuration of 2 Form C, offering 2 C/O connections for versatile switching applications. Capable of handling a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient performance in signal transmission. With long leads for easy connectivity, this relay is ideal for various electronic projects. Please note that while it is not RoHS compliant, the JMSWT-5XP guarantees high-quality operation. Elevate your relay applications with this durable and efficient component.