| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617348-1 |
| Series: | CII 3SBH Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 720 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| SKU: | AMP1617348-1 |
1617348-1
Specifications
Detailed Description
Elevate your circuit board's efficiency with the CII 3SBH Relay series. Designed for seamless integration, this relay boasts a coil resistance of 720 Ω and operates at a coil voltage of 26.5 VDC. Featuring a versatile 4 Form C contact configuration, it offers 4PDT functionality with 4 C/O contacts for enhanced connectivity. With PC Pin termination and a contact current rating of 2 A, it ensures reliable performance in signal and communication applications. Rest assured of its quality as it complies with RoHS standards. Upgrade your relay system today with this advanced component.

