1617348-2

Heilind Number:AMP1617348-2
Manufacturer:TE Connectivity
Manufacturer Number:1617348-2
ECAD Model:
3D Model

Description:

3SBH1290A2=M39016/53-026M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617348-2
Mount Type:Chassis Mount
Coil Resistance:720 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/53-026M
SKU:AMP1617348-2

Detailed Description

Enhance your circuitry with the 1617348-2, a powerful signal relay designed for optimal performance. Featuring a chassis mount for easy installation, this relay boasts a coil resistance of 720 Ω and operates at a coil voltage of 26.5 VDC. With a contact configuration of 4 Form C (4PDT, 4 C/O), it offers versatile switching capabilities. The termination type of PC Pin(s) ensures secure connectivity, while the contact current rating of 2 A allows for efficient power transmission. Perfect for various applications, this relay guarantees reliable operation and is a valuable addition to any electronic setup. Please note that it is not RoHS compliant.