1617348

Heilind Number:AMP1617348
Manufacturer:TE Connectivity
Manufacturer Number:1617348
ECAD Model:
3D Model

Description:

3SBH1140A2=M39016/14-003M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617348
Mount Type:Printed Circuit Board
Coil Resistance:430 Ω
Coil Voltage:14 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:14 VDC
SKU:AMP1617348

Detailed Description

This 4PDT Signal Relay is designed for high-performance applications, featuring a coil resistance of 430 Ω and a coil voltage of 14 VDC for reliable operation. With a contact configuration of 4 Form C and contact current rating of 2 A, it ensures efficient signal switching. The termination type of PC Pins makes it suitable for Printed Circuit Board mounting, offering secure connectivity. Its input voltage of 14 VDC and RoHS compliance further enhance its environmental sustainability. Trust in this relay for dependable performance in your communication systems.