1617351-1

Heilind Number:AMP1617351-1
Manufacturer:TE Connectivity
Manufacturer Number:1617351-1
ECAD Model:
3D Model

Description:

JMACD-5XMS=M39016/15-106M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617351-1
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/15-106M
SKU:AMP1617351-1

Detailed Description

Introducing the JMACD-5XMS, a high-performance signal relay designed for reliable operation in demanding environments. With a coil resistance of 50 Ω and a coil voltage of 5 VDC, this DPDT relay features 2 C/O contact configuration, making it suitable for a variety of applications. The maximum switching voltage of 28 VDC ensures efficient and safe operation. Termination is facilitated through PC Pin(s), offering easy installation on printed circuit boards. With a contact current rating of 1 A, the JMACD-5XMS guarantees robust performance. This relay is a versatile solution for signal and communication systems, meeting stringent quality standards for dependable functionality.