| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617351-8 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/15-115M |
| SKU: | AMP1617351-8 |
1617351-8
Specifications
Detailed Description
Enhance your circuit board with the JMACDG-12XMS relay, featuring a robust construction and reliable performance. With a coil resistance of 390 Ω and a coil voltage of 12 VDC, this DPDT relay offers 2 Form C contact configuration, providing 2 C/O contacts for efficient signal switching. Operating at a maximum voltage of 28 VDC and a contact current rating of 1 A, it ensures seamless connectivity in your electronic systems. Designed for through-hole mounting, this relay is equipped with PC pins for easy installation. Its M39016/15-115M part alias and compliance with RoHS regulations guarantee quality and environmental responsibility. Upgrade your signal and communication relays with this essential component.

