| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617352-5 |
| Series: | CII JMS Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3300 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/11-044L |
| SKU: | AMP1617352-5 |
1617352-5
Specifications
Detailed Description
Elevate your PCB assembly with the JMSC-26XLS, a high-performance CII JMS Relay designed for seamless signal and communication relay applications. With a coil voltage of 26.5 VDC and a coil resistance of 3300 Ω, this relay offers reliable operation and longevity. The contact configuration of 2 Form C (DPDT, 2 C/O) ensures versatile switching capabilities, while the maximum switching voltage of 28 VDC guarantees efficient performance. Featuring PC Pin termination and a contact current rating of 1 A, this relay is suitable for a wide range of electronic systems. Please note that this product is not RoHS compliant. Also known as M39016/11-044L, it is part of our commitment to delivering top-quality products for your assembly needs.

