1617353-4

Heilind Number:AMP1617353-4
Manufacturer:TE Connectivity
Manufacturer Number:1617353-4
ECAD Model:
3D Model

Description:

J1MAPDD-26XL=M39016/24-024L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617353-4
Mount Type:Printed Circuit Board
Coil Resistance:2000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/24-024L
SKU:AMP1617353-4

Detailed Description

Easily integrate high-performance switching capabilities into your printed circuit board with our J1MAPDD-26XL relay. Designed for precise control applications, this relay features a coil resistance of 2000 Ω and operates at a coil voltage of 26.5 VDC. With a contact configuration of 1 Form C (SPDT), 1 C/O, it offers versatile switching options. The relay is suitable for low-power signal and communication systems, with a contact current rating of 1 A and a maximum switching voltage of 28 VDC. Termination is convenient with PC Pin(s), ensuring secure connectivity. Trust in the quality and reliability of this relay, essential for your electronic projects.