1617353-6

Heilind Number:AMP1617353-6
Manufacturer:TE Connectivity
Manufacturer Number:1617353-6
ECAD Model:
3D Model

Description:

JMSWT-26XM=M28776/3-022M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617353-6
Mount Type:Printed Circuit Board
Coil Resistance:3300 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M28776/3-022M
SKU:AMP1617353-6

Detailed Description

Enhance your circuit board setup with the JMSWT-26XM=M28776/3-022M relay, a high-performance component designed for seamless signal and communication relay applications. Featuring a coil resistance of 3300 Ω and a coil voltage of 26.5 VDC, this DPDT relay offers reliable switching capabilities with its 2 Form C, 2 C/O contact configuration. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient operation in various electronic systems. The termination type of long leads facilitates easy installation, while its non-RoHS compliance guarantees robust performance. Trust in this quality relay for optimal functionality in your projects.