1617353-7

Heilind Number:AMP1617353-7
Manufacturer:TE Connectivity
Manufacturer Number:1617353-7
ECAD Model:
3D Model

Description:

JMAPT-12XM=M28776/1-022M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617353-7
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/1-022M
SKU:AMP1617353-7

Detailed Description

Introducing the JMAPT-12XM=M28776/1-022M Signal Relay, a high-performance component designed for seamless integration onto Printed Circuit Boards. With a coil resistance of 390Ω and a coil voltage of 12VDC, this relay ensures efficient operation in various electronic applications. Featuring a 2 Form C DPDT contact configuration with 2 C/O contacts, it offers versatile switching capabilities. The maximum switching voltage of 28VDC and a contact current rating of 1A make it suitable for low-power signal transmission. With PC Pin termination, installation is convenient and secure. While not RoHS compliant, this relay guarantees reliable performance. Upgrade your relay system with this advanced component, perfect for signal and communication relay applications.