1617353

Heilind Number:AMP1617353
Manufacturer:TE Connectivity
Manufacturer Number:1617353
ECAD Model:
3D Model

Description:

JMSPT-5XM=M28776/3-025M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617353
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617353

Detailed Description

Enhance your circuit board with the JMSPT-5XM=M28776/3-025M relay, a high-performance component designed for seamless signal and communication relay applications. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, this relay offers reliable operation and efficient power consumption. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it ensures versatile connectivity options. The maximum switching voltage of 28 VDC and a contact current rating of 1 A make it suitable for a wide range of electronic systems. With PC Pin(s) termination type, installation is a breeze. While this product is not RoHS compliant, its exceptional performance and durability make it a valuable addition to any project requiring signal and communication relay functionality. Elevate your design with the JMSPT-5XM=M28776/3-025M relay.