| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617354-7 |
| Series: | CII 3SBH Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 115 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 12 VDC |
| Part Aliases: | M39016/14-007L |
| SKU: | AMP1617354-7 |
1617354-7
Specifications
Detailed Description
Elevate your relay game with the CII 3SBH series, boasting efficient 4 Form C contact configuration for versatile applications. Designed for Printed Circuit Board mounting, this relay features low coil resistance of 115 Ω, ensuring optimal performance at a coil voltage of 12 VDC. With 4PDT, 4 C/O contacts, it offers reliable switching capabilities, rated for 2 A contact current. Securely terminated with PC Pins, it guarantees a stable connection. While not RoHS compliant, it remains a powerhouse in the realm of Signal & Communication Relays. Also known as M39016/14-007L, this component is a must-have for any electronic setup in need of high-quality relay functionality.

