| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617543-4 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1600 Ω |
| Coil Voltage: | 18 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/42-040P |
| SKU: | AMP1617543-4 |
1617543-4
Specifications
Detailed Description
Elevate your circuit board's performance with the JMGSCD-18P=M39016/42-040P relay, a reliable component designed for seamless signal and communication relay operations. Boasting a coil resistance of 1600 Ω and a coil voltage of 18 VDC, this DPDT relay features a 2 Form C contact configuration with 2 C/O contacts, ensuring efficient switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it offers optimal functionality for various applications. Equipped with PC Pin termination, this high-quality relay guarantees easy and secure installation. While not RoHS compliant, its performance and reliability make it a valuable asset in the realm of electronic components. Upgrade your relay system with this top-tier product, and experience enhanced efficiency and connectivity.

