| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617543-5 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3200 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/42-036L |
| SKU: | AMP1617543-5 |
1617543-5
Specifications
Detailed Description
Experience reliable signal switching with our JMGSCD-26L=M39016/42-036L relay. Designed for Printed Circuit Board mounting, this DPDT relay features 2 Form C, 2 C/O contact configuration, making it ideal for efficient signal control. With a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, it ensures stable operation. The termination type is PC Pin(s), and it offers a contact current rating of 1 A. With a maximum switching voltage of 28 VDC, it guarantees optimal performance. Whether for industrial or communication applications, this non-RoHS compliant relay is a dependable choice. Also known as the M39016/42-036L, it falls under our Products, Relays, Signal & Communication Relays category.

