1617543

Heilind Number:AMP1617543
Manufacturer:TE Connectivity
Manufacturer Number:1617543
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JMGSC-5PW=M39016/41-049P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617543
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617543

Detailed Description

Introducing the JMGSC-5PW=M39016/41-049P, a reliable signal relay designed for seamless integration onto Printed Circuit Boards. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, this DPDT relay features a 2 Form C contact configuration, providing 2 C/O contacts for versatile switching applications. Operating at a maximum voltage of 28 VDC and with a contact current rating of 1 A, it offers dependable performance in signal and communication systems. Terminating with PC Pins, it ensures secure connections in electronic assemblies. Please note, this product is not RoHS compliant. Elevate your relay solutions with the JMGSC-5PW=M39016/41-049P.