1617547-8

Heilind Number:AMP1617547-8
Manufacturer:TE Connectivity
Manufacturer Number:1617547-8
ECAD Model:
3D Model

Description:

MGAC-12W=MGA .100 GRID RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617547-8
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617547-8

Detailed Description

Introducing the MGAC-12W=MGA .100 GRID RELAY, a versatile component designed for Printed Circuit Board mounting. With a coil resistance of 390 Ω and a coil voltage requirement of 12 VDC, this relay offers reliable performance in various applications. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it facilitates efficient signal switching with a maximum voltage of 28 VDC. The PC Pin termination type ensures easy and secure installation. Rated for a contact current of 1 A, this relay is suitable for signal and communication systems. Please note, it is not RoHS compliant. Upgrade your relay solution with the MGAC-12W=MGA for seamless operation.