1617564-9

Heilind Number:AMP1617564-9
Manufacturer:TE Connectivity
Manufacturer Number:1617564-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

J1MAC-26XMS=M39016/7-036M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617564-9
Series:CII 1MA TO-5 Relay
Mount Type:Printed Circuit Board
Coil Resistance:2000 Ω
Coil Voltage:26 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/7-036M
SKU:AMP1617564-9

Detailed Description

Introducing the J1MAC-26XMS, a reliable CII 1MA TO-5 Relay designed for seamless integration onto Printed Circuit Boards. With a coil resistance of 2000 Ω and a low coil voltage requirement of 26 VDC, this relay offers efficient performance in signal and communication applications. Featuring a 1 Form C, SPDT contact configuration with 1 C/O contact, it ensures versatile switching capabilities. The maximum switching voltage of 28 VDC and a contact current rating of 1 A further enhance its suitability for diverse electronic systems. With PC Pin(s) for easy termination, this relay guarantees convenient installation. While not RoHS-compliant, its M39016/7-036M part aliases provide easy cross-reference. Trust in the J1MAC-26XMS for dependable relay functionality in your projects.