1617574-1

Heilind Number:AMP1617574-1
Manufacturer:TE Connectivity
Manufacturer Number:1617574-1
ECAD Model:
3D Model

Description:

JMGSPD-6P=M39016/42-042P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617574-1
Mount Type:Printed Circuit Board
Coil Resistance:200 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/42-042P
SKU:AMP1617574-1

Detailed Description

Introducing the JMGSPD-6P, a reliable signal relay designed for seamless integration on printed circuit boards. With a coil resistance of 200 Ω and a coil voltage of 6 VDC, this DPDT relay offers a versatile 2 Form C, 2 C/O contact configuration for efficient signal switching. Featuring a maximum switching voltage of 28 VDC and long leads for convenient termination, it ensures optimal performance in various applications. With a contact current rating of 1 A, this relay guarantees stable and secure signal transmission. While not RoHS compliant, it meets high-quality standards for signal and communication relay solutions. Also known as the M39016/42-042P, this relay is a dependable choice for your project needs.