1617598

Heilind Number:AMP1617598
Manufacturer:TE Connectivity
Manufacturer Number:1617598
ECAD Model:
3D Model

Description:

PR1MSCT-5X=RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617598
Mount Type:Printed Circuit Board
Coil Resistance:125 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617598

Detailed Description

Enhance your circuit board functionality with the PR1MSCT-5X=RELAY, a high-performance signal relay designed for precise switching applications. Featuring a compact Printed Circuit Board mount type, this relay offers reliable performance with a coil resistance of 125 Ω and a low 5 VDC coil voltage requirement. With a 1 Form C, SPDT contact configuration, and a maximum switching voltage of 28 VDC, it ensures seamless connectivity in your electronic systems. The termination type of PC Pin(s) simplifies installation, while the contact current rating of 1 A guarantees efficient operation. Non-RoHS compliant. Elevate your relay solutions with the PR1MSCT-5X=RELAY.