1617600-9

Heilind Number:AMP1617600-9
Manufacturer:TE Connectivity
Manufacturer Number:1617600-9
ECAD Model:
3D Model

Description:

PRMGSCDD-26XW=RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617600-9
Mount Type:Printed Circuit Board
Coil Resistance:3200 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
SKU:AMP1617600-9

Detailed Description

Enhance your circuit board with our PRMGSCDD-26XW=RELAY, a high-performance signal relay designed for efficient switching operations. Featuring a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, this relay ensures reliable and precise functionality. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile connectivity options. The maximum switching voltage of 28 VDC guarantees seamless operation, while the contact current rating of 1 A allows for robust performance. With long leads for easy termination, this relay is a valuable addition to any electronic setup. Please note that it is not RoHS compliant. Upgrade your system with this top-quality signal relay for optimized functionality.