1617601

Heilind Number:AMP1617601
Manufacturer:TE Connectivity
Manufacturer Number:1617601
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PRMGST-5XW=RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617601
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617601

Detailed Description

Enhance your circuit board's functionality with our PRMGST-5XW=RELAY, a high-performance signal relay designed for precision switching applications. Featuring a compact design and PC Pin termination, it seamlessly integrates onto your board for seamless operation. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, it ensures efficient and reliable relay control. The 2 Form C (DPDT) contact configuration offers versatile switching capabilities, with 2 C/O contacts providing enhanced connectivity options. Operating at a maximum switching voltage of 28 VDC and a contact current rating of 1 A, this relay is suitable for a wide range of signal and communication applications. While not RoHS compliant, it meets stringent quality standards for performance and durability. Upgrade your relay system with the PRMGST-5XW=RELAY and experience seamless signal control in your electronic devices.