1617607-2

Heilind Number:AMP1617607-2
Manufacturer:TE Connectivity
Manufacturer Number:1617607-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMGA-5=RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617607-2
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617607-2

Detailed Description

Enhance your circuit board's functionality with the SMGA-5=RELAY. This essential component features a coil resistance of 50 Ω and operates at a coil voltage of 5 VDC, ensuring reliable performance in your electronic systems. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC and contact current rating of 1 A make it suitable for a wide range of applications. Its PC Pin termination type allows for easy installation. Upgrade your setup with this high-quality relay, guaranteed to meet your signal and communication needs. Please note, this product is not RoHS compliant.