| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617749-1 |
| Amperage: | 10 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/9-025M |
| SKU: | AMP1617749-1 |
1617749-1
| Heilind Number: | AMP1617749-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1617749-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily power and control your devices with the FCA-210-0925M relay. With a durable horizontal flange mount design and silver cadmium oxide contacts, this relay ensures reliable performance even in harsh environments. Boasting a 10A amperage and 28VDC coil voltage, it is suitable for a wide range of applications. The double pole, double throw configuration offers versatility, while the solder pin terminals allow for secure connections. Operating seamlessly in temperatures ranging from -70 to 125°C, this relay is a dependable choice for your power control needs.

