1617749-8

Heilind Number:AMP1617749-8
Manufacturer:TE Connectivity
Manufacturer Number:1617749-8
ECAD Model:
3D Model

Description:

FCA-210-1002M=M83536/10-002M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617749-8
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-002M
SKU:AMP1617749-8

Detailed Description

Elevate your power relay game with the FCA-210-1002M, a high-performing component designed for precision control. Engineered for reliability, this relay features a durable construction with a plain case mount type, ensuring seamless integration into your system. Its silver cadmium oxide contacts, enhanced with gold plating, guarantee optimal conductivity and longevity. With a coil resistance of 20 Ω and a coil voltage of 6 VDC, it offers efficient operation, even in demanding environments. The DPDT contact arrangement, with 2 C/O configuration, provides versatile switching capabilities, while the maximum switching voltage of 115/200 VAC (60-400 Hz) allows for handling varying loads with ease. Operating flawlessly in a wide temperature range from -70 to 125 °C, this relay is a reliable solution for critical applications. Complete with solder hook terminals, it offers convenient installation. Trust in the FCA-210-1002M for superior performance in your relay needs.