1617749

Heilind Number:AMP1617749
Manufacturer:TE Connectivity
Manufacturer Number:1617749
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-210-0924M=M83536/9-024M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617749
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP1617749

Detailed Description

Easily meet your power relay needs with our FCA-210-0924M model, built to deliver reliable performance in a range of applications. With a 10 A amperage rating and a robust construction, this relay ensures seamless power switching. The raised vertical flange mount design offers convenient installation, while the silver cadmium oxide contact material guarantees long-lasting durability. Operating flawlessly in extreme temperatures from -70 to 125 °C, this relay is suitable for various environments. Featuring a DPDT, 2 C/O contact arrangement, it provides versatile functionality. Compliant with RoHS standards, this relay is also environmentally friendly. Ideal for industrial and commercial settings, it's a dependable solution for your power control requirements.