1617752-1

Heilind Number:AMP1617752-1
Manufacturer:TE Connectivity
Manufacturer Number:1617752-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-210-CX8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617752-1
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Current:.04 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP1617752-1

Detailed Description

Enhance your power relay system with the FCA-210-CX8, a reliable component designed for seamless performance. With a contact arrangement of 2 Form C, DPDT, 2 C/O, this relay ensures efficient switching capabilities. Its silver cadmium oxide contacts with gold plating guarantee optimal conductivity and longevity. Operating at 10 A, it offers robust amperage control, while the 115 VAC coil voltage and .04 A coil current provide stable power input. The horizontal flange mount and solder hook terminal configuration make installation a breeze. RoHS compliant and capable of enduring extreme temperatures ranging from -70 to 125 °C, this relay is a versatile and durable solution for various applications in the automotive, industrial, and aerospace sectors. Trust in the FCA-210-CX8 for consistent and high-performance relay functionality.