| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617752-2 |
| Amperage: | 10 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide with Gold Plating |
| Coil Current: | .03 A |
| Coil Voltage: | 115 VAC |
| Maximum Switching Voltage: | 115/200 VAC (50-400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP1617752-2 |
1617752-2
Specifications
Detailed Description
Enhance your industrial applications with the FCA-210-CX9 Power Relay, boasting a robust 10 A amperage capacity. Designed for horizontal flange mount installation, this relay ensures reliable performance in various setups. Its contacts, crafted from Silver Cadmium Oxide with Gold Plating, guarantee efficient conductivity. Operating at a coil current of .03 A and a coil voltage of 115 VAC, it offers seamless control. With a maximum switching voltage of 115/200 VAC (50-400 Hz) and a wide operating temperature range of -70 to 125 °C, this relay is suitable for demanding environments. Featuring a terminal configuration of Solder Hook(s) and a contact arrangement of 2 Form C, DPDT, 2 C/O, it facilitates easy integration into your systems. Please note that this product is not RoHS compliant. Elevate your power relay solutions with the FCA-210-CX9.

