1617752-6

Heilind Number:AMP1617752-6
Manufacturer:TE Connectivity
Manufacturer Number:1617752-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-210-CY4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617752-6
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP1617752-6

Detailed Description

Enhance your power relay system with the FCA-210-CY4 model, featuring a robust design for reliable performance. This DPDT relay offers a contact arrangement of 2 Form C, providing 2 C/O connections for versatile applications. With a high amperage of 10 A and silver cadmium oxide contact material, it ensures efficient and durable operation. The raised vertical flange mount and solder hook terminal configuration make installation easy. Operating smoothly in a wide temperature range from -70 to 125 °C, this relay is suitable for demanding environments. Upgrade your setup with this quality component, designed for optimal functionality.