1617752-8

Heilind Number:AMP1617752-8
Manufacturer:TE Connectivity
Manufacturer Number:1617752-8
ECAD Model:
3D Model

Description:

FCA-210-CY7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617752-8
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Current:.1 A
Coil Voltage:28 VAC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP1617752-8

Detailed Description

Introducing the FCA-210-CY7 Power Relay, a versatile component designed for efficient electrical control. With a robust amperage rating of 10 A, this relay ensures reliable performance in various applications. Featuring a raised vertical flange mount, it offers easy and secure installation. The contact material, Silver Cadmium Oxide (AgCdO), guarantees low resistance and enhanced durability. Operating at a coil current of 0.1 A and a coil voltage of 28 VAC, this relay is suitable for a wide range of voltage requirements. Its 2 Form C, DPDT contact arrangement provides flexibility in switching operations, with two normally open and two normally closed contacts. With an operating temperature range of -70 to 125 °C, it can withstand extreme environmental conditions. The solder hook terminal configuration allows for convenient connection in circuitry. While not RoHS compliant, this relay is a dependable choice for power relay applications.